Keysight Technologies 34972A Data Acquisition, 20 Channel(s), LAN, USB, 3Msps, 22 bit - UKAS Calibration
- RS Stock No.:
- 810-5207
- Mfr. Part No.:
- 34972A
- Brand:
- Keysight Technologies
Stock information currently inaccessible
- RS Stock No.:
- 810-5207
- Mfr. Part No.:
- 34972A
- Brand:
- Keysight Technologies
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Number of Input Channels | 20 | |
| Sampling Rate | 3Msps | |
| Resolution | 22 bit | |
| Connectivity | LAN, USB | |
| On Board Memory | 50kB | |
| Power Source | Battery, Mains | |
| Input Type | Digital | |
| Calibrated | UKAS | |
| Battery Life | 4 yr | |
| Dimensions | 254.4 x 374 x 103.6mm | |
| Weight | 3.6kg | |
| Height | 103.6mm | |
| Width | 374mm | |
| Length | 254.4mm | |
| Minimum Operating Temperature | 0°C | |
| Model Number p | 34972A | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Number of Input Channels 20 | ||
Sampling Rate 3Msps | ||
Resolution 22 bit | ||
Connectivity LAN, USB | ||
On Board Memory 50kB | ||
Power Source Battery, Mains | ||
Input Type Digital | ||
Calibrated UKAS | ||
Battery Life 4 yr | ||
Dimensions 254.4 x 374 x 103.6mm | ||
Weight 3.6kg | ||
Height 103.6mm | ||
Width 374mm | ||
Length 254.4mm | ||
Minimum Operating Temperature 0°C | ||
Model Number p 34972A | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Keysight Technologies 34972A Data Acquisition LAN 3Msps, 22 bit
- Keysight Technologies 34970A Data Acquisition GPIB 3Msps, 22 bit - UKAS Calibration
- Keysight Technologies 34970A Data Acquisition GPIB 3Msps, 22 bit - RS Calibration
- Keysight Technologies Data Acquisition Bracket for Use with 34420A DMMs 34972A Data Acquisition Systems,
- Keysight Technologies Data Acquisition Bracket for Use with DAQ973A 34970A DAQ970A, 34972A Data
- RS PRO Data Acquisition 20-Channel Multiplexer for Use with DAQ-9600 Solid State Relay
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System 20-Channel 5A Form A Switch
- RS PRO Data Acquisition System 20-Channel 6.5 Digits

