Keithley Data Acquisition Coupler for Use with Series 3700A System Switch/Multimeter
- RS Stock No.:
- 240-9945
- Mfr. Part No.:
- 3720-MTC-3
- Brand:
- Keithley
Subtotal (1 unit)*
£1,260.00
(exc. VAT)
£1,512.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,260.00 |
*price indicative
- RS Stock No.:
- 240-9945
- Mfr. Part No.:
- 3720-MTC-3
- Brand:
- Keithley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Product Type | Data Acquisition Coupler | |
| For Use With | Series 3700A System Switch/Multimeter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Product Type Data Acquisition Coupler | ||
For Use With Series 3700A System Switch/Multimeter | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tektronix cable has 78 pins with D-sub female connecter at one end and D-sub male connecter at other.
Used with 3724 multiplexer card
Cable length 3 m
Related links
- Keithley Data Acquisition Coupler for Use with Keithley Series 3700A Mainframes Data Acquisition Multiplexer
- Keithley Data Acquisition Coupler for Use with 3720 Card Screw Terminal Panel
- Keithley Data Acquisition Coupler
- Keithley Data Acquisition Coupler for Use with Multiplexer Module Multiplexer Module
- Keithley Data Acquisition Coupler for Use with Multiplexer Module I/O Module
- Keithley Data Acquisition Coupler for Use with Keithley Multimeters and Oscilloscopes High Density Matrix Card
- Keithley Data Acquisition Coupler for Use with Keithley Multimeters and Oscilloscopes High Density Multiplexer Card
- Keithley Data Acquisition Coupler for Use with 2750 Series 2701 Series I/O Module
