Stock information currently inaccessible
- RS Stock No.:
- 186-3406
- Mfr. Part No.:
- TS-DPL2
- Brand:
- Transcend
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Model Number | DPL1 | |
| Dimensions | 104.7 x 44 x 29.3mm | |
| Weight | 157g | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Model Number DPL1 | ||
Dimensions 104.7 x 44 x 29.3mm | ||
Weight 157g | ||
- COO (Country of Origin):
- TW
Transcend's car lighter adapter features a four-meter USB cable, LED light indicator, and short circuit protection. Easy to install, the car lighter adapter is perfect for Transcend's DrivePro dashcams.
4-meter micro-USB cable for flexible routing and easy wiring
LED light indicator
Stable power supply is provided
Output short circuit protection
Suitable for Transcends DrivePro dashcams
LED light indicator
Stable power supply is provided
Output short circuit protection
Suitable for Transcends DrivePro dashcams


