onsemi 2N6040G PNP Darlington Pair, 8 A 60 V HFE:100, 3-Pin TO-220AB
- RS Stock No.:
- 774-3420
- Mfr. Part No.:
- 2N6040G
- Brand:
- onsemi
- RS Stock No.:
- 774-3420
- Mfr. Part No.:
- 2N6040G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum Continuous Collector Current | 8 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Minimum DC Current Gain | 100 | |
| Maximum Base Emitter Saturation Voltage | 4.5 V | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Collector Emitter Saturation Voltage | 2 V | |
| Maximum Collector Cut-off Current | 20µA | |
| Dimensions | 15.75 x 10.28 x 4.82mm | |
| Width | 10.28mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Power Dissipation | 75 W | |
| Length | 15.75mm | |
| Height | 4.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum Continuous Collector Current 8 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 100 | ||
Maximum Base Emitter Saturation Voltage 4.5 V | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Collector Emitter Saturation Voltage 2 V | ||
Maximum Collector Cut-off Current 20µA | ||
Dimensions 15.75 x 10.28 x 4.82mm | ||
Width 10.28mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Maximum Power Dissipation 75 W | ||
Length 15.75mm | ||
Height 4.82mm | ||
PNP Darlington Transistors, ON Semiconductor
Standards
Related links
- onsemi BD682STU PNP Darlington Pair 3-Pin TO-126
- onsemi MJH11021G PNP Darlington Transistor 3-Pin TO-247
- onsemi MJD127T4G PNP Darlington Transistor 3-Pin DPAK
- onsemi MJD127G PNP Darlington Transistor 3-Pin DPAK
- Magnatec BDX34C PNP Darlington Pair 3-Pin TO-220
- STMicroelectronics BDW94CFP PNP Darlington Transistor 3-Pin TO-220FP
- STMicroelectronics BDW94C PNP Darlington Transistor 3-Pin TO-220
- STMicroelectronics MJD127T4 PNP Darlington Transistor 3-Pin DPAK
