STMicroelectronics ULN2802A Octal NPN Darlington Pair, 500 mA 50 V, 18-Pin PDIP
- RS Stock No.:
- 714-1164
- Mfr. Part No.:
- ULN2802A
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 714-1164
- Mfr. Part No.:
- ULN2802A
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum Continuous Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 18 | |
| Transistor Configuration | Common Emitter | |
| Number of Elements per Chip | 8 | |
| Maximum Collector Emitter Saturation Voltage | 1.1 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 23.24mm | |
| Height | 3.93mm | |
| Width | 7.1mm | |
| Minimum Operating Temperature | -20 °C | |
| Dimensions | 23.24 x 7.1 x 3.93mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 18 | ||
Transistor Configuration Common Emitter | ||
Number of Elements per Chip 8 | ||
Maximum Collector Emitter Saturation Voltage 1.1 V | ||
Maximum Operating Temperature +85 °C | ||
Length 23.24mm | ||
Height 3.93mm | ||
Width 7.1mm | ||
Minimum Operating Temperature -20 °C | ||
Dimensions 23.24 x 7.1 x 3.93mm | ||
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
Darlington Transistor Drivers
Related links
- STMicroelectronics ULN2802A Octal NPN Darlington Transistor 18-Pin PDIP
- STMicroelectronics ULQ2804A Octal NPN Darlington Transistor 18-Pin PDIP
- STMicroelectronics ULQ2802A Octal NPN Darlington Transistor 18-Pin PDIP
- STMicroelectronics ULQ2803A Octal NPN Darlington Transistor 18-Pin PDIP
- Texas Instruments ULN2803ADW Octal NPN Darlington Transistor 18-Pin SOIC
- Texas Instruments ULN2002AN 500 mA 50 V, 16-Pin PDIP
- STMicroelectronics ULN2003A 500 mA 50 V HFE:1000, 16-Pin PDIP
- STMicroelectronics ULN2804A NPN Darlington Transistor 18-Pin PDIP
