onsemi ULN2003ADR2G, 7-element NPN Darlington Transistor Array, 500 mA HFE:1000, 16-Pin SOIC
- RS Stock No.:
- 688-9414
- Mfr. Part No.:
- ULN2003ADR2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative

Texas Instruments ULN2003ADR, 7-element NPN Darlington Pair, 500 mA 50 V, 16-Pin SOIC
£0.326
Each (In a Pack of 10)
RS Stock No.: 665-8699
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
£0.18
(exc. VAT)
£0.22
(inc. VAT)
- RS Stock No.:
- 688-9414
- Mfr. Part No.:
- ULN2003ADR2G
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum Continuous Collector Current | 500 mA | |
Package Type | SOIC | |
Mounting Type | Surface Mount | |
Pin Count | 16 | |
Number of Elements per Chip | 7 | |
Minimum DC Current Gain | 1000 | |
Maximum Collector Emitter Saturation Voltage | 1.6 V | |
Dimensions | 10 x 4 x 1.5mm | |
Width | 4mm | |
Height | 1.5mm | |
Length | 10mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -20 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 500 mA | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Number of Elements per Chip 7 | ||
Minimum DC Current Gain 1000 | ||
Maximum Collector Emitter Saturation Voltage 1.6 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Length 10mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -20 °C | ||