STMicroelectronics ESM6045DV NPN Darlington Pair, 84 A 450 V HFE:120, 4-Pin ISOTOP
- RS Stock No.:
- 686-8158
- Mfr. Part No.:
- ESM6045DV
- Brand:
- STMicroelectronics
Discontinued
- RS Stock No.:
- 686-8158
- Mfr. Part No.:
- ESM6045DV
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Transistor Type | NPN | |
| Maximum Continuous Collector Current | 84 A | |
| Maximum Collector Emitter Voltage | 450 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Package Type | ISOTOP | |
| Mounting Type | Panel Mount | |
| Pin Count | 4 | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Minimum DC Current Gain | 120 | |
| Maximum Base Emitter Saturation Voltage | 3 V | |
| Maximum Collector Emitter Saturation Voltage | 2 V | |
| Height | 9.1mm | |
| Width | 25.5mm | |
| Dimensions | 38.2 x 25.5 x 9.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Length | 38.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Transistor Type NPN | ||
Maximum Continuous Collector Current 84 A | ||
Maximum Collector Emitter Voltage 450 V | ||
Maximum Emitter Base Voltage 7 V | ||
Package Type ISOTOP | ||
Mounting Type Panel Mount | ||
Pin Count 4 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Minimum DC Current Gain 120 | ||
Maximum Base Emitter Saturation Voltage 3 V | ||
Maximum Collector Emitter Saturation Voltage 2 V | ||
Height 9.1mm | ||
Width 25.5mm | ||
Dimensions 38.2 x 25.5 x 9.1mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Length 38.2mm | ||
NPN Darlington Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Related links
- onsemi MJ11016G NPN Darlington Pair 3-Pin TO-204
- STMicroelectronics ULN2003A 500 mA 50 V HFE:1000, 16-Pin PDIP
- onsemi NZT605 NPN Darlington Pair 3 + Tab-Pin SOT-223
- STMicroelectronics ULQ2802A Octal NPN Darlington Transistor 18-Pin PDIP
- onsemi BSP52T1G NPN Darlington Transistor 4-Pin SOT-223
- Nexperia BST52 1 A 80 V HFE:1000, 4-Pin UPAK
- onsemi MJ11016G NPN Darlington Transistor 3-Pin TO-204
- Nexperia BCV49 500 mA 60 V HFE:2000, 4-Pin UPAK
