onsemi MJD31CG NPN Transistor 100 V, 3-Pin DPAK
- RS Stock No.:
- 545-0242
- Mfr. Part No.:
- MJD31CG
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 545-0242
- Mfr. Part No.:
- MJD31CG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 100 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Power Dissipation | 1.56 W | |
| Dimensions | 2.38 x 6.73 x 6.22mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 100 V | ||
Maximum Emitter Base Voltage 5 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Number of Elements per Chip 1 | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Power Dissipation 1.56 W | ||
Dimensions 2.38 x 6.73 x 6.22mm | ||
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi MJD31CG NPN Transistor 100 V, 3-Pin DPAK
- onsemi MJD31CT4G NPN Transistor 100 V, 3-Pin DPAK
- onsemi MJD31CT4G NPN Bipolar Transistor 100 V, 3-Pin DPAK
- onsemi MJD112G NPN Darlington Transistor 3-Pin DPAK
- STMicroelectronics MJD122T4 NPN Darlington Transistor 3-Pin DPAK
- onsemi NJVMJD122T4G NPN Darlington Transistor 3-Pin DPAK
- onsemi MJD122T4G NPN Darlington Transistor 3-Pin DPAK
- onsemi MJD122G NPN Darlington Transistor 3-Pin DPAK
