Modulating Damper Actuator, 15Nm, 24 V ac/dc
- RS Stock No.:
- 763-795
- Mfr. Part No.:
- AF24-SR
- Brand:
- Belimo
Stock information currently inaccessible
- RS Stock No.:
- 763-795
- Mfr. Part No.:
- AF24-SR
- Brand:
- Belimo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belimo | |
| Return Type | Spring Return | |
| Maximum Damper Area | 3m² | |
| Damper Spindle Compatibility | 10 → 20mm | |
| Power Consumption | 6W | |
| Control Type | Modulating | |
| Supply Voltage | 24 V ac/dc | |
| Motor Torque | 15Nm | |
| Return Torque | 15Nm | |
| Noise Level | 45dB(A) | |
| Maximum Damper Spindle Size | 20mm | |
| Minimum Damper Spindle Size | 10mm | |
| Select all | ||
|---|---|---|
Brand Belimo | ||
Return Type Spring Return | ||
Maximum Damper Area 3m² | ||
Damper Spindle Compatibility 10 → 20mm | ||
Power Consumption 6W | ||
Control Type Modulating | ||
Supply Voltage 24 V ac/dc | ||
Motor Torque 15Nm | ||
Return Torque 15Nm | ||
Noise Level 45dB(A) | ||
Maximum Damper Spindle Size 20mm | ||
Minimum Damper Spindle Size 10mm | ||
