TE Connectivity, AMPLIMITE 90 Series Series, size 22 Female Crimp D-sub Connector Contact, Gold over Copper, 28
- RS Stock No.:
- 783-0025
- Mfr. Part No.:
- 206071-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-0025
- Mfr. Part No.:
- 206071-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Wire Size | 28 → 22 AWG | |
| Termination Method | Crimp | |
| Contact Plating | Gold over Copper | |
| Series | AMPLIMITE 90 Series | |
| Contact Size | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Wire Size 28 → 22 AWG | ||
Termination Method Crimp | ||
Contact Plating Gold over Copper | ||
Series AMPLIMITE 90 Series | ||
Contact Size 22 | ||
- COO (Country of Origin):
- US
