TE Connectivity, AMPLIMITE HDP-20 Series, size 20 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Signal
- RS Stock No.:
- 164-8529
- Mfr. Part No.:
- 1-66507-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1000 units)*
£105.00
(exc. VAT)
£126.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.105 | £105.00 |
| 2000 - 3000 | £0.093 | £93.00 |
| 4000 - 7000 | £0.09 | £90.00 |
| 8000 - 11000 | £0.088 | £88.00 |
| 12000 + | £0.086 | £86.00 |
*price indicative
- RS Stock No.:
- 164-8529
- Mfr. Part No.:
- 1-66507-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Contact Type | Signal | |
| Series | AMPLIMITE HDP-20 | |
| Contact Size | 20 mm | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Contact Type Signal | ||
Series AMPLIMITE HDP-20 | ||
Contact Size 20 mm | ||
Termination Type Crimp | ||
Series 2 Contacts
Gold over nickel plated pin and socket contacts.
Stock numbers 446-771 and 446-793 will accept wire sizes 28 to 24 awg (0·08-0·20mm²) eg. 10/0·1 wire
Stock numbers 446-787 and 446-800 will accept wire sizes 24 to 20 awg (0·20 to 0·52mm2) eg. 7/0·2 wire.
Contacts are only suitable for HDP 20 and CPC Series 2 connector styles.
Use crimp tool stock no. 446-816 and insert/extraction tool stock no. 446-822.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
