TE Connectivity, AMPLIMITE HDP-22 Series, size 22 Male Crimp D-sub Connector Contact, Gold Pin, 28 → 22 AWG
- RS Stock No.:
- 162-0796
- Mfr. Part No.:
- 1658670-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 162-0796
- Mfr. Part No.:
- 1658670-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Material | Brass | |
| Wire Size | 28 → 22 AWG | |
| Contact Plating | Gold | |
| Termination Method | Crimp | |
| Contact Type | Pin | |
| Series | AMPLIMITE HDP-22 | |
| Contact Size | 22 | |
| Length | 0.585in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Material Brass | ||
Wire Size 28 → 22 AWG | ||
Contact Plating Gold | ||
Termination Method Crimp | ||
Contact Type Pin | ||
Series AMPLIMITE HDP-22 | ||
Contact Size 22 | ||
Length 0.585in | ||
- COO (Country of Origin):
- US
