TE Connectivity, 2052 Series, size 20 Male Crimp D-Sub Connector Contact, Gold Flash Signal 24 AWG
- RS Stock No.:
- 474-399
- Distrelec Article No.:
- 304-63-353
- Mfr. Part No.:
- 205202-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£1,114.97
(exc. VAT)
£1,337.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,114.97 | £0.111 |
*price indicative
- RS Stock No.:
- 474-399
- Distrelec Article No.:
- 304-63-353
- Mfr. Part No.:
- 205202-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Brass | |
| Current | 2A | |
| Contact Plating | Gold Flash | |
| Contact Type | Signal | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Series | 2052 | |
| Contact Size | 20 | |
| Termination Type | Crimp | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Brass | ||
Current 2A | ||
Contact Plating Gold Flash | ||
Contact Type Signal | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Series 2052 | ||
Contact Size 20 | ||
Termination Type Crimp | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pin contact is engineered for reliability and performance in diverse electronic applications, offering gold flash plating that ensures superior conductivity. Designed for crimp termination, it accommodates wire sizes ranging from 24 to 20 AWG, making it versatile for various wiring configurations. The snap-in contact retention system allows for simple installation while ensuring secure connectivity within housing. With a robust brass construction, this product is well-suited for signal applications, providing industry-standard features that cater to both usability and durability requirements. The operational temperature range spans from -55 to 105 °C, making it a dependable choice for both standard and harsh environmental conditions.
Constructed from high-quality brass for enhanced durability
Designed with a snap-in retention type for easy installation
Utilises gold flash plating to promote optimal conductivity
Suitable for crimp termination method to wire and cable
Accommodates a wide range of wire sizes for flexibility
Operates effectively within extreme temperature ranges
Low halogen content contributes to environmental compliance
Ideal for signal circuit applications, ensuring quality performance
Available in bulk packaging, catering to large-scale projects
