TE Connectivity, AMPLIMITE Series, size 22 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 28 AWG

Subtotal (1 reel of 20000 units)*

£1,972.32

(exc. VAT)

£2,366.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,972.32£0.099

*price indicative

RS Stock No.:
472-271
Distrelec Article No.:
304-63-089
Mfr. Part No.:
1658670-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Brass

Current

1.9A

Contact Plating

Gold Flash

Contact Type

Pin

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

0.4mm²

Series

AMPLIMITE

Contact Size

22 mm

Termination Type

Crimp

Standards/Approvals

EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32

Maximum Wire Size AWG

28AWG

Minimum Wire Size AWG

28AWG

COO (Country of Origin):
CN
The TE Connectivity pin contact is an essential component for high-performance applications, designed to deliver reliable connectivity and robust performance. Crafted with precision, it features a gold flash plating that enhances its conductivity, making it ideal for signal transmission in demanding environments. The snap-in retention mechanism ensures a secure fit within the housing, facilitating easy installation and maintenance. This versatile contact accommodates a range of wire sizes, ensuring adaptability for various project requirements. Built from durable brass, it combines strength with functionality, catering to both professional and industrial needs across multiple sectors.

Delivers superior conductivity for effective signal transfer

Snap-in design simplifies installation and enhances security

Compatible with various wire gauges for expanded versatility

Constructed from robust brass material for long-lasting durability

Operates effectively under a wide temperature range for reliability

Low halogen content contributes to compliance with environmental standards

Designed for crimp termination, ensuring a secure and stable connection