TE Connectivity, 1-5066683-0 Series, size 20 D Sub Contact Socket 24 AWG
- RS Stock No.:
- 467-042
- Distrelec Article No.:
- 304-64-368
- Mfr. Part No.:
- 1-5066683-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
£3,353.15
(exc. VAT)
£4,023.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,353.15 | £0.335 |
*price indicative
- RS Stock No.:
- 467-042
- Distrelec Article No.:
- 304-64-368
- Mfr. Part No.:
- 1-5066683-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D Sub Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Type | Socket | |
| Series | 1-5066683-0 | |
| Contact Size | 20 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant | |
| Maximum Wire Size AWG | 24AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D Sub Contact | ||
Contact Material Phosphor Bronze | ||
Contact Type Socket | ||
Series 1-5066683-0 | ||
Contact Size 20 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 Compliant | ||
Maximum Wire Size AWG 24AWG | ||
Minimum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- CN
The TE Connectivity socket connector is engineered for precision and reliability in a variety of applications requiring a robust connection. Designed with a plated finish, it offers optimal conductivity, ensuring efficient signal transmission. Its compatibility with a range of D-Sub contacts highlights its versatility, making it an ideal choice for projects requiring a reliable socket solution. The product features a compact design, enabling seamless integration into tight spaces. Its adherence to stringent compliance guidelines demonstrates TE Connectivity's commitment to quality and safety in every product.
Built with high-quality phosphor bronze for dynamic durability
Supports a wide array of D-Sub configurations for versatile applications
Low halogen content ensures minimal environmental impact
Compliant with EU RoHS and ELV directives for responsible use
Offers a reliable connection for signal integrity in electronic devices
