Harting Cable Mount, 2 (Power/Coax) Pin D-sub Connector Socket, Shell Size E Mixed Contact D-Sub
- RS Stock No.:
- 923-5214
- Mfr. Part No.:
- 09691000022
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.60
(exc. VAT)
£4.32
(inc. VAT)
- RS Stock No.:
- 923-5214
- Mfr. Part No.:
- 09691000022
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 2 (Power/Coax) | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 6.86mm | |
| D Connector Type | Mixed Contact D-Sub | |
| D-Sub Shell Size | E | |
| Termination Method | Solder | |
| Mixed Contact Layout | 2W2C | |
| Housing Material | Steel | |
| Length | 30.8mm | |
| Width | 12.5mm | |
| Depth | 12.6mm | |
| Dimensions | 30.8 x 12.5 x 12.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 2 (Power/Coax) | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 6.86mm | ||
D Connector Type Mixed Contact D-Sub | ||
D-Sub Shell Size E | ||
Termination Method Solder | ||
Mixed Contact Layout 2W2C | ||
Housing Material Steel | ||
Length 30.8mm | ||
Width 12.5mm | ||
Depth 12.6mm | ||
Dimensions 30.8 x 12.5 x 12.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CH
Coded shells without signal contacts for cable applications
Tinned metal shell
Flange through hole 3.1 mm
With coding
D-Sub Mixed - Harting
Standards
DIN 41 652 T1
Related links
- TE Connectivity Panel Mount Shell Size B Standard D-Sub
- Harting Panel Mount Shell Size B Waterproof D-Sub
- HARTING 32 (Signal), 4 (Power/Coax) Way Cable Mount D-sub Connector Socket
- HARTING 44 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
- FCT from Molex 173107 Mixed Contact D Sub Connector Female
- FCT from Molex 173107 Straight Mixed Contact D Sub Connector Male
- FCT from Molex 173107 Right Angle Mixed Contact D Sub Connector Male
- FCT from Molex 173107 Right Angle Mixed Contact D Sub Connector Female

