TE Connectivity HD-22 78 Way Through Hole D-sub Connector Socket, 2.412mm Pitch
- RS Stock No.:
- 909-7895
- Mfr. Part No.:
- 5748831-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 909-7895
- Mfr. Part No.:
- 5748831-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 78 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.412mm | |
| Current Rating | 1.5A | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V ac | |
| Length | 67mm | |
| Width | 15.28mm | |
| Depth | 12.5mm | |
| Contact Material | Phosphor Bronze | |
| Series | HD-22 | |
| Dimensions | 67 x 15.28 x 12.5mm | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 78 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.412mm | ||
Current Rating 1.5A | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V ac | ||
Length 67mm | ||
Width 15.28mm | ||
Depth 12.5mm | ||
Contact Material Phosphor Bronze | ||
Series HD-22 | ||
Dimensions 67 x 15.28 x 12.5mm | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
