TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Plug, with 4-40 UNC Threaded Inserts,
- RS Stock No.:
- 871-9715
- Mfr. Part No.:
- 5747833-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 871-9715
- Mfr. Part No.:
- 5747833-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250.0 V | |
| Contact Plating | Gold | |
| Series | Amplimite HD-20 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Voltage Rating 250.0 V | ||
Contact Plating Gold | ||
Series Amplimite HD-20 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- MX
