HARTING Miniature D Har.Mik 20 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
- RS Stock No.:
- 843-9147
- Mfr. Part No.:
- 60030205220
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 843-9147
- Mfr. Part No.:
- 60030205220
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 20 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Pitch | 1.27mm | |
| Termination Method | Solder | |
| Current Rating | 1.0A | |
| Length | 21.25mm | |
| Width | 9.0mm | |
| Depth | 18.65mm | |
| Dimensions | 21.25 x 9 x 18.65mm | |
| Series | Miniature D Har.Mik | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 20 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Pitch 1.27mm | ||
Termination Method Solder | ||
Current Rating 1.0A | ||
Length 21.25mm | ||
Width 9.0mm | ||
Depth 18.65mm | ||
Dimensions 21.25 x 9 x 18.65mm | ||
Series Miniature D Har.Mik | ||
- COO (Country of Origin):
- SZ
