HARTING D-Sub Filter 37 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch

Stock information currently inaccessible
RS Stock No.:
843-6151
Mfr. Part No.:
09644147232
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

37

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

100.0 V

Length

69.3mm

Width

12.5mm

Depth

21.6mm

Dimensions

69.3 x 12.5 x 21.6mm

Series

D-Sub Filter

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy