HARTING D-Sub Filter 9 Way Right Angle Through Hole D-sub Connector Socket, 2.54mm Pitch
- RS Stock No.:
- 843-6145
- Mfr. Part No.:
- 09641147232
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 843-6145
- Mfr. Part No.:
- 09641147232
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Termination Method | Solder | |
| Current Rating | 7.5A | |
| Voltage Rating | 100.0 V | |
| Length | 30.8mm | |
| Width | 12.5mm | |
| Depth | 21.6mm | |
| Dimensions | 30.8 x 12.5 x 21.6mm | |
| Series | D-Sub Filter | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 100.0 V | ||
Length 30.8mm | ||
Width 12.5mm | ||
Depth 21.6mm | ||
Dimensions 30.8 x 12.5 x 21.6mm | ||
Series D-Sub Filter | ||
Priced to Clear Yes | ||
