HARTING D-Sub Waterproof 25 Way D-sub Connector
- RS Stock No.:
- 843-6040
- Mfr. Part No.:
- 09670029003
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 843-6040
- Mfr. Part No.:
- 09670029003
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Termination Method | Solder | |
| Housing Material | Silicone | |
| Length | 38.8mm | |
| Width | 8.1mm | |
| Series | D-Sub Waterproof | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Termination Method Solder | ||
Housing Material Silicone | ||
Length 38.8mm | ||
Width 8.1mm | ||
Series D-Sub Waterproof | ||
- COO (Country of Origin):
- DE
