TE Connectivity, HDP-20 Straight Crimp D-sub Connector, Socket, 25 Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
822-4891
Mfr. Part No.:
1-749812-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

2A

Housing Material

Glass Filled Polyester/Glass Filled Nylon

Voltage Rating

250 V ac

Length

53.04mm

Width

17.9mm

Depth

12.55mm

Series

HDP-20

Dimensions

53.04 x 17.9 x 12.55mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Contact Size

20

COO (Country of Origin):
US