TE Connectivity Amplimite HD-20 50 Way Through Hole D-sub Connector Plug, 2.768mm Pitch, with 3.05 mm mounting holes
- RS Stock No.:
- 798-1189
- Mfr. Part No.:
- 5745414-1
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 798-1189
- Mfr. Part No.:
- 5745414-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.768mm | |
| Termination Method | Solder | |
| Mounting Hardware | 3.05 mm mounting holes | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250.0 V | |
| Length | 2.635in | |
| Width | 0.689in | |
| Depth | 0.605in | |
| Dimensions | 2.635 x 0.689 x 0.605in | |
| Contact Material | Brass | |
| Series | Amplimite HD-20 | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55.0°C | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.768mm | ||
Termination Method Solder | ||
Mounting Hardware 3.05 mm mounting holes | ||
Housing Material Thermoplastic | ||
Voltage Rating 250.0 V | ||
Length 2.635in | ||
Width 0.689in | ||
Depth 0.605in | ||
Dimensions 2.635 x 0.689 x 0.605in | ||
Contact Material Brass | ||
Series Amplimite HD-20 | ||
Contact Plating Gold | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55.0°C | ||
Contact Size 20 | ||
