TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, with 4-40 UNC, Female Screw Lock

RS Stock No.:
782-9681
Mfr. Part No.:
5745076-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Mounting Hardware

4-40 UNC, Female Screw Lock

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Contact Material

Phosphor Bronze

Series

Amplimite HD-20

Contact Plating

Gold

COO (Country of Origin):
US

AMPLIMITE HD-20 Series, All-Plastic, PCB Mount D-Sub Connectors


AMPLIMITE HD-20 All-Plastic series straight posted PCB mount d-sub connectors with 94V-0 black thermoplastic housings pre-loaded with size 20 DF posted pin contacts gold plated. These HD-20 All-Plastic PCB board mount d-sub connectors have 3.18mm posts and either 3.05mm mounting holes, threaded inserts orfixed female screwlocks.
For suitable screwlocks where required see stock numbers 717-4470 and 680-9351 typically.

Note

3.18mm post length is recommended for PCB thickness of 1.58 to 2.36mm max


TE Connectivity AMPLIMITE D-Subminiature Connectors