TE Connectivity Amplimite HDP-20 9 Way D-sub Connector
- RS Stock No.:
- 782-9577
- Mfr. Part No.:
- 749812-7
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-9577
- Mfr. Part No.:
- 749812-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Housing Material | Nylon | |
| Series | Amplimite HDP-20 | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Housing Material Nylon | ||
Series Amplimite HDP-20 | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
