TE Connectivity Amplimite 90 104 Way Cable Mount D-sub Connector Socket
- RS Stock No.:
- 782-9518
- Mfr. Part No.:
- 204510-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-9518
- Mfr. Part No.:
- 204510-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 104 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Housing Material | Steel | |
| Series | Amplimite 90 | |
| Contact Size | 22 | |
| Series Number | M24308/2-291F | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 104 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Housing Material Steel | ||
Series Amplimite 90 | ||
Contact Size 22 | ||
Series Number M24308/2-291F | ||
Non Compliant
