TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector
- RS Stock No.:
- 782-9511
- Mfr. Part No.:
- 1658645-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£2.19
(exc. VAT)
£2.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £2.19 |
| 25 - 74 | £1.94 |
| 75 - 199 | £1.81 |
| 200 - 399 | £1.68 |
| 400 + | £1.58 |
*price indicative
- RS Stock No.:
- 782-9511
- Mfr. Part No.:
- 1658645-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Housing Material | Nylon | |
| Series | Amplimite HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Housing Material Nylon | ||
Series Amplimite HDP-20 | ||
- COO (Country of Origin):
- US
