TE Connectivity Amplimite HDP-20 37 Way Cable Mount D-sub Connector
- RS Stock No.:
- 782-9498
- Mfr. Part No.:
- 5747958-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-9498
- Mfr. Part No.:
- 5747958-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Housing Material | Nylon | |
| Series | Amplimite HDP-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Housing Material Nylon | ||
Series Amplimite HDP-20 | ||
- COO (Country of Origin):
- US
