TE Connectivity Amplimite 109 50 Way Cable Mount D-sub Connector Plug

Stock information currently inaccessible
RS Stock No.:
782-9495
Mfr. Part No.:
205170-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Steel

Series

Amplimite 109

Contact Size

5

Series Number

M24308/4-263F

Non Compliant

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy