TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Plug, with 4-40 UNC, Female Screw Lock

Stock information currently inaccessible
RS Stock No.:
782-6076
Mfr. Part No.:
1-5747871-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Mounting Hardware

4-40 UNC, Female Screw Lock

Termination Method

Solder

Housing Material

Thermoplastic

Series

Amplimite HD-20

Contact Plating

Gold

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy