TE Connectivity SOLARLOK 1 Way D-sub Connector Plug
- RS Stock No.:
- 782-4705
- Mfr. Part No.:
- 7-1394461-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-4705
- Mfr. Part No.:
- 7-1394461-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Gender | Male | |
| Voltage Rating | 250 V | |
| Series | SOLARLOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Gender Male | ||
Voltage Rating 250 V | ||
Series SOLARLOK | ||
- COO (Country of Origin):
- CZ
