Amphenol Limited 17 D Hermetic 15 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 749-6938
- Mfr. Part No.:
- 17DEH15P13(553)
- Brand:
- Amphenol Limited
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-6938
- Mfr. Part No.:
- 17DEH15P13(553)
- Brand:
- Amphenol Limited
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| D Connector Type | High Density D-Sub | |
| D-Sub Shell Size | E | |
| Termination Method | Solder | |
| Series | 17 D Hermetic | |
Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 15 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
D Connector Type High Density D-Sub | ||
D-Sub Shell Size E | ||
Termination Method Solder | ||
Series 17 D Hermetic | ||
- COO (Country of Origin):
- FR
Amphenol 17 D Series Hermetic D-Subminiature Connectors, MIL-C-24308
Amphenol 17 D series are hermetically sealed subminiature rectangular D-type receptacle connectors with male contacts, which exceed MIL-C-24308 specification. Designed to ensure an airtight connector interface when protection from atmospheric gases is of consideration. These hermetic MIL-C-24308 subminiature connectors will mate with other D-type connectors within the Amphenol range. Hermetically sealed connectors have airtight seals that prevent the invasion of oxygen, moisture, humidity, and any outside contaminant from entering a sealed control panel for example and degrading the internal components.
Insulation resistance 5GΩ at 500-50Vdc
Operating temperature range -50 to +150°C
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Operating temperature range -50 to +150°C
Hermeticity better than E-8 cm3.s-1 at 1 Atm. ΔP
Note
Standards
MIL-C-24308

