Amphenol Communications Solutions MDBA 26 Way Through Hole Waterproof PCB D-Sub Connector Plug, 2.3mm Pitch, with

Unavailable
RS will no longer stock this product.
RS Stock No.:
725-6070
Mfr. Part No.:
MDBA26PE860
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

Number of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.3mm

Mounting Hardware

Boardlocks

Housing Material

PET

Length

47.7mm

Width

9.4mm

Depth

21.1mm

Contact Plating

Gold over Nickel

Dimensions

47.7 x 9.4 x 21.1mm

Series

MDBA

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN