Amphenol Communications Solutions L717HD 15 Way Straight Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert

Bulk discount available

Subtotal (1 unit)*

£2.20

(exc. VAT)

£2.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.20
10 - 29£2.01
30 +£1.90

*price indicative

RS Stock No.:
691-9051
Mfr. Part No.:
L717HDEH15POL2RM5
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Connector

Number of Contacts

15

Current

3A

Orientation

Straight

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

4 to 40 UNC Threaded Insert

D-Sub Shell Size

DE-15

Housing Material

Thermoplastic

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Series

L717HD

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN

High Density Plug Straight PCB, Rear Inserts


Related links