TE Connectivity, AMPLIMITE 109 Series Straight Military Crimp D-Sub Connector, Socket, 9 Pin
- RS Stock No.:
- 743-5813
- Mfr. Part No.:
- 1757820-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.08
(exc. VAT)
£8.50
(inc. VAT)
- RS Stock No.:
- 743-5813
- Mfr. Part No.:
- 1757820-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Housing Material | Steel | |
| Length | 31.19mm | |
| Width | 9.52mm | |
| Depth | 12.93mm | |
| Series | AMPLIMITE 109 Series | |
| Dimensions | 31.19 x 9.52 x 12.93mm | |
| Series Number | M24308/2-281Z | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Housing Material Steel | ||
Length 31.19mm | ||
Width 9.52mm | ||
Depth 12.93mm | ||
Series AMPLIMITE 109 Series | ||
Dimensions 31.19 x 9.52 x 12.93mm | ||
Series Number M24308/2-281Z | ||
Contact Size 20 | ||
AMPLIMITE D-Sub Connector, Series 109, Military Spec, MIL-C-24308
AMPLIMITE series 109 standard density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 109 Mil Spec d-sub cable connectors have a zinc plated steel shells, 3.05mm mounting holes and black polyester inserts as per MIL-M-24519.
The size 20 contacts required or supplied, see table, for these series 109 d-sub military Mil Spec cable connectors are stock number 680-9210 for crimp pin contacts and stock number 680-9222 for crimp socket contacts.
The series 109 military spec cable connectors will mate with any other connector that has the same insert arrangement.

