TE Connectivity Amplimite HD-20 9 Way Right Angle Through Hole PCB D-sub Connector Plug, with 4-40 UNC Screwlocks
- RS Stock No.:
- 739-0735
- Mfr. Part No.:
- 1734351-2
- Brand:
- TE Connectivity
- RS Stock No.:
- 739-0735
- Mfr. Part No.:
- 1734351-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Mounting Hardware | 4-40 UNC Screwlocks | |
| Housing Material | Thermoplastic | |
| Length | 30.8mm | |
| Depth | 12.5mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Mounting Hardware 4-40 UNC Screwlocks | ||
Housing Material Thermoplastic | ||
Length 30.8mm | ||
Depth 12.5mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Series Amplimite HD-20 | ||
AMPLIMITE D-Sub Connector, 2000 HD-20 Series, Front Metal Shell Right-Angle
AMPLIMITE 2000 HD-20 right-angle PCB mount d-sub connectors with a nickel plated steel front metal shell and 94V-0 rated black thermoplastic housings preloaded with gold flash plated contacts (stock number 739-0735 has 0.00038 gold plating). These AMPLIMITE 2000 HD-20 PCB mount d-sub connectors are available with nickel plated brass screwlocks (stock numbers 756-1079, 739-0735 , 739-0763 , 795-2311 and 759-2318) or nickel plated brass 4-40 threaded inserts (stock numbers 680-8790, 680-8793, 718-3590 and 680-8796). All of these AMPLIMITE 2000 HD-20 board mount d-sub connectors have boardlocks for PCB retention and an 8.08mm footprint.
TE Connectivity AMPLIMITE D-Subminiature Connectors

