TE Connectivity 9 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.77mm Pitch
- RS Stock No.:
- 680-8793
- Mfr. Part No.:
- 1734348-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-8793
- Mfr. Part No.:
- 1734348-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Housing Material | Thermoplastic | |
| Length | 30.8mm | |
| Width | 12.5mm | |
| Depth | 18.4mm | |
| Dimensions | 30.8 x 12.5 x 18.4mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Housing Material Thermoplastic | ||
Length 30.8mm | ||
Width 12.5mm | ||
Depth 18.4mm | ||
Dimensions 30.8 x 12.5 x 18.4mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
