Amphenol ICC 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch
- RS Stock No.:
- 724-3295
- Mfr. Part No.:
- MDBE09SA700
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 724-3295
- Mfr. Part No.:
- MDBE09SA700
- Brand:
- Amphenol ICC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| D Connector Type | Waterproof D-Sub | |
| D-Sub Shell Size | E | |
| Housing Material | Thermoplastic | |
| Length | 30.81mm | |
| Width | 12.55mm | |
| Depth | 18.65mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 30.81 x 12.55 x 18.65mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40.0°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
D Connector Type Waterproof D-Sub | ||
D-Sub Shell Size E | ||
Housing Material Thermoplastic | ||
Length 30.81mm | ||
Width 12.55mm | ||
Depth 18.65mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Dimensions 30.81 x 12.55 x 18.65mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40.0°C | ||
- COO (Country of Origin):
- CN
Amphenol D-Sub Connector, Harsh Environment, MBD Series
Amphenol D-sub connectors are environmentally sealed D-connectors ideally suited to harsh environments such as military and industrial applications.These connectors feature screw machine contacts and high performance thermoplastic or die cast zinc alloy nickel plated connector shells.
Working Voltage: 200 Vdc, 125Vac
Contact current rating 5A (continuous max, DC)
Connector Contacts: Copper alloy gold over nickel plate
Gasket: Silicone rubber
Connector Insulator: High temperature thermoplastic
Related links
- Amphenol ICC 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
- Amphenol ICC 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
- Amphenol ICC FCE17 9 Way Right Angle Panel Mount Filtered PCB D-Sub Connector Socket with 4-40 UNC
- Amphenol ICC 9 Way Through Hole D-sub Connector Socket, 2.7mm Pitch
- Amphenol ICC 9 Way Through Hole D-sub Connector Plug, 2.7mm Pitch
- Amphenol ICC 9 Way Horizontal D-Sub Connector Male
- Amphenol Communications Solutions FCE17 9 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch
- Amphenol Communications Solutions MDB 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
