Amphenol ICC FCE17 9 Way Right Angle Panel Mount Filtered PCB D-Sub Connector Socket, 2.74mm Pitch, with 4-40 UNC
- RS Stock No.:
- 704-7514
- Mfr. Part No.:
- FCE17-E09SA-490
- Brand:
- Amphenol
Stock information currently inaccessible
- RS Stock No.:
- 704-7514
- Mfr. Part No.:
- FCE17-E09SA-490
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Panel Mount | |
| Pitch | 2.74mm | |
| Mounting Hardware | 4-40 UNC Threaded Inserts, Boardlocks | |
| Current Rating | 5A | |
| Housing Material | Thermoplastic | |
| Length | 30.81mm | |
| Width | 18.52mm | |
| Depth | 12.55mm | |
| Dimensions | 30.81 x 18.52 x 12.55mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Series | FCE17 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Panel Mount | ||
Pitch 2.74mm | ||
Mounting Hardware 4-40 UNC Threaded Inserts, Boardlocks | ||
Current Rating 5A | ||
Housing Material Thermoplastic | ||
Length 30.81mm | ||
Width 18.52mm | ||
Depth 12.55mm | ||
Dimensions 30.81 x 18.52 x 12.55mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Series FCE17 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
