TE Connectivity 025 24 Way Right Angle Through Hole D-sub Connector Socket, 2.2mm Pitch
- RS Stock No.:
- 719-9211
- Mfr. Part No.:
- 1-1318853-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 719-9211
- Mfr. Part No.:
- 1-1318853-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Pitch | 2.2mm | |
| Termination Method | Solder | |
| Housing Material | PPS | |
| Length | 31.8mm | |
| Width | 15.5mm | |
| Depth | 47.47mm | |
| Series | 025 | |
| Dimensions | 31.8 x 15.5 x 47.47mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Gender Female | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Pitch 2.2mm | ||
Termination Method Solder | ||
Housing Material PPS | ||
Length 31.8mm | ||
Width 15.5mm | ||
Depth 47.47mm | ||
Series 025 | ||
Dimensions 31.8 x 15.5 x 47.47mm | ||
Contact Plating Gold | ||
Contact Material Brass | ||
