TE Connectivity 2.74mm Pitch 9 Way IDC D-Sub Ribbon Cable Connector, Plug, Metal Shell

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
718-4795
Mfr. Part No.:
4-1393486-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Gender

Male

Body Orientation

Right Angle

Pitch

2.74mm

Termination Method

IDC

Housing Material

Metal

Length

31.19mm

Width

23.2mm

Depth

12.93mm

Dimensions

31.19 x 23.2 x 12.93mm

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy