TE Connectivity 2.76mm Pitch 37 Way IDC D-Sub Ribbon Cable Connector, Plug, Metal Shell
- RS Stock No.:
- 718-4782
- Mfr. Part No.:
- 4-1393486-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-4782
- Mfr. Part No.:
- 4-1393486-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Pitch | 2.76mm | |
| Termination Method | IDC | |
| Housing Material | Metal | |
| Length | 69.7mm | |
| Width | 23.2mm | |
| Depth | 12.93mm | |
| Dimensions | 69.7 x 23.2 x 12.93mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Pitch 2.76mm | ||
Termination Method IDC | ||
Housing Material Metal | ||
Length 69.7mm | ||
Width 23.2mm | ||
Depth 12.93mm | ||
Dimensions 69.7 x 23.2 x 12.93mm | ||
