TE Connectivity 2.74mm Pitch 15 Way IDC D-Sub Ribbon Cable Connector, Socket, Metal Shell

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-4773P
Mfr. Part No.:
3-1393486-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Female

Body Orientation

Right Angle

Pitch

2.74mm

Termination Method

IDC

Housing Material

Metal

Length

39.52mm

Width

23.3mm

Depth

12.93mm

Dimensions

39.52 x 23.3 x 12.93mm

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy