TE Connectivity Amplimite HDP-20 9 Way Cable Mount D-sub Connector

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-3922
Mfr. Part No.:
749806-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Nylon

Series

Amplimite HDP-20

Contact Plating

Gold over Nickel

Contact Material

Brass, Phosphor Bronze

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy