TE Connectivity Panel Mount, 25 Pin Solder D-sub Connector Plug, Shell Size B Standard D-Sub

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
718-3887
Mfr. Part No.:
4-1393483-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Housing Material

Steel

Length

53.42mm

Width

12.93mm

Depth

16.69mm

Contact Material

Copper Alloy

Contact Plating

Gold over Palladium over Nickel

Dimensions

53.42 x 12.93 x 16.69mm

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy