TE Connectivity Amplimite HDP-20 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-3676
Mfr. Part No.:
5-338314-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Housing Material

PET

Length

39.2mm

Width

12.1mm

Depth

12.4mm

Series

Amplimite HDP-20

Dimensions

39.2 x 12.1 x 12.4mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze