TE Connectivity Amplimite HD-22 15 Way Through Hole PCB D-sub Connector Socket, 2.28mm Pitch
- RS Stock No.:
- 718-3672
- Mfr. Part No.:
- 5749374-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-3672
- Mfr. Part No.:
- 5749374-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.28mm | |
| Current Rating | 2A | |
| Housing Material | PBT | |
| Voltage Rating | 250 V ac | |
| Length | 30.8mm | |
| Width | 11.8mm | |
| Depth | 12.5mm | |
| Contact Material | Phosphor Bronze | |
| Dimensions | 30.8 x 11.8 x 12.5mm | |
| Series | Amplimite HD-22 | |
| Contact Plating | Gold over Nickel | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.28mm | ||
Current Rating 2A | ||
Housing Material PBT | ||
Voltage Rating 250 V ac | ||
Length 30.8mm | ||
Width 11.8mm | ||
Depth 12.5mm | ||
Contact Material Phosphor Bronze | ||
Dimensions 30.8 x 11.8 x 12.5mm | ||
Series Amplimite HD-22 | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
