TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch, with Boardlocks, M3 Female
- RS Stock No.:
- 718-3477
- Mfr. Part No.:
- 4-338313-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-3477
- Mfr. Part No.:
- 4-338313-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.74mm | |
| Termination Method | Solder | |
| Mounting Hardware | Boardlocks, M3 Female Screwlocks | |
| Housing Material | PET | |
| Length | 30.9mm | |
| Width | 12.2mm | |
| Depth | 12.4mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Dimensions | 30.9 x 12.2 x 12.4mm | |
| Series | Amplimite HD-20 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.74mm | ||
Termination Method Solder | ||
Mounting Hardware Boardlocks, M3 Female Screwlocks | ||
Housing Material PET | ||
Length 30.9mm | ||
Width 12.2mm | ||
Depth 12.4mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Dimensions 30.9 x 12.2 x 12.4mm | ||
Series Amplimite HD-20 | ||
Priced to Clear Yes | ||
