TE Connectivity Amplimite HD-20 37 Way Through Hole PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC, Female
- RS Stock No.:
- 718-3464
- Mfr. Part No.:
- 1-5747301-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-3464
- Mfr. Part No.:
- 1-5747301-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 37 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Pitch | 2.77mm | |
| Mounting Hardware | 4-40 UNC, Female Screw Lock | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250 V | |
| Length | 69.39mm | |
| Width | 5.99mm | |
| Depth | 12.55mm | |
| Series | Amplimite HD-20 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Dimensions | 69.39 x 5.99 x 12.55mm | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Size | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Pitch 2.77mm | ||
Mounting Hardware 4-40 UNC, Female Screw Lock | ||
Housing Material Thermoplastic | ||
Voltage Rating 250 V | ||
Length 69.39mm | ||
Width 5.99mm | ||
Depth 12.55mm | ||
Series Amplimite HD-20 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Dimensions 69.39 x 5.99 x 12.55mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Contact Size 4 | ||
- COO (Country of Origin):
- US
